
C3216X7R2J103M115AA | |
|---|---|
DigiKey Part Number | 445-4487-2-ND - Tape & Reel (TR) 445-4487-1-ND - Cut Tape (CT) 445-4487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J103M115AA |
Description | CAP CER 10000PF 630V X7R 1206 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J103M115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11900 € | 1,19 € |
| 50 | 0,08560 € | 4,28 € |
| 100 | 0,07530 € | 7,53 € |
| 500 | 0,05814 € | 29,07 € |
| 1 000 | 0,05285 € | 52,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,03818 € | 76,36 € |
| 4 000 | 0,03686 € | 147,44 € |
| 6 000 | 0,03575 € | 214,50 € |
| 10 000 | 0,03462 € | 346,20 € |
| 14 000 | 0,03448 € | 482,72 € |
| 20 000 | 0,03435 € | 687,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

