2.2 µF ±10% 100V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X5R2A225K230AB

DigiKey Part Number
445-14910-2-ND - Tape & Reel (TR)
445-14910-1-ND - Cut Tape (CT)
445-14910-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X5R2A225K230AB
Description
CAP CER 2.2UF 100V X5R 1210
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X5R2A225K230AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 102
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,33200 €3,32 €
500,25180 €12,59 €
1000,22720 €22,72 €
5000,18552 €92,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,17610 €176,10 €
2 0000,16530 €330,60 €
3 0000,15989 €479,67 €
5 0000,15390 €769,50 €
7 0000,15141 €1 059,87 €
10 0000,13977 €1 397,70 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,64130 €