
C3225X7R2A225M230AB | |
|---|---|
DigiKey Part Number | 445-4498-2-ND - Tape & Reel (TR) 445-4498-1-ND - Cut Tape (CT) 445-4498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2A225M230AB |
Description | CAP CER 2.2UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2A225M230AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33200 € | 3,32 € |
| 50 | 0,25180 € | 12,59 € |
| 100 | 0,22720 € | 22,72 € |
| 500 | 0,18552 € | 92,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,17195 € | 171,95 € |
| 2 000 | 0,16530 € | 330,60 € |
| 3 000 | 0,15989 € | 479,67 € |
| 5 000 | 0,15390 € | 769,50 € |
| 7 000 | 0,15058 € | 1 054,06 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,64130 € |

