Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Similar

CC45SL3AD560JYNNA | |
|---|---|
DigiKey Part Number | 445-174359-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3AD560JYNNA |
Description | CAP CER 56PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3AD560JYNNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16700 € | 1,67 € |
| 50 | 0,12180 € | 6,09 € |
| 100 | 0,10810 € | 10,81 € |
| 500 | 0,09410 € | 47,05 € |
| 1 000 | 0,07977 € | 79,77 € |
| 3 000 | 0,06913 € | 207,39 € |
| 5 000 | 0,06576 € | 328,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |






