
CGA2B1C0G2A681J050BE | |
|---|---|
DigiKey Part Number | 445-175653-2-ND - Tape & Reel (TR) 445-175653-1-ND - Cut Tape (CT) 445-175653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B1C0G2A681J050BE |
Description | CAP CER 680PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B1C0G2A681J050BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09500 € | 0,95 € |
| 50 | 0,06720 € | 3,36 € |
| 100 | 0,05880 € | 5,88 € |
| 500 | 0,04476 € | 22,38 € |
| 1 000 | 0,04047 € | 40,47 € |
| 2 500 | 0,03592 € | 89,80 € |
| 5 000 | 0,03320 € | 166,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03157 € | 315,70 € |
| 20 000 | 0,02969 € | 593,80 € |
| 30 000 | 0,02875 € | 862,50 € |
| 50 000 | 0,02650 € | 1 325,00 € |
| 70 000 | 0,02622 € | 1 835,40 € |
| 240 000 | 0,02528 € | 6 067,20 € |
| 250 000 | 0,02523 € | 6 307,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

