


CGA2B2C0G1H390J050BD | |
|---|---|
DigiKey Part Number | 445-9657-2-ND - Tape & Reel (TR) 445-9657-1-ND - Cut Tape (CT) 445-9657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H390J050BD |
Description | CAP CER 39PF 50V 0402 EPOXY |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H390J050BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03720 € | 1,86 € |
| 100 | 0,03220 € | 3,22 € |
| 500 | 0,02376 € | 11,88 € |
| 1 000 | 0,02116 € | 21,16 € |
| 2 500 | 0,01845 € | 46,12 € |
| 5 000 | 0,01681 € | 84,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01384 € | 138,40 € |
| 20 000 | 0,01371 € | 274,20 € |
| 30 000 | 0,01364 € | 409,20 € |
| 50 000 | 0,01346 € | 673,00 € |
| 70 000 | 0,01310 € | 917,00 € |
| 100 000 | 0,01275 € | 1 275,00 € |
| 120 000 | 0,01258 € | 1 509,60 € |
| 240 000 | 0,01245 € | 2 988,00 € |
| 250 000 | 0,01199 € | 2 997,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

