
CGA2B3X5R1H473M050BB | |
|---|---|
DigiKey Part Number | 445-12210-2-ND - Tape & Reel (TR) 445-12210-1-ND - Cut Tape (CT) 445-12210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X5R1H473M050BB |
Description | CAP CER 0.047UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X5R1H473M050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 50 | 0,02640 € | 1,32 € |
| 100 | 0,02260 € | 2,26 € |
| 500 | 0,01646 € | 8,23 € |
| 1 000 | 0,01454 € | 14,54 € |
| 2 500 | 0,01254 € | 31,35 € |
| 5 000 | 0,01133 € | 56,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00928 € | 92,80 € |
| 20 000 | 0,00919 € | 183,80 € |
| 30 000 | 0,00914 € | 274,20 € |
| 50 000 | 0,00884 € | 442,00 € |
| 70 000 | 0,00857 € | 599,90 € |
| 100 000 | 0,00831 € | 831,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

