
CGA4J1X5R1C106M125AC | |
|---|---|
DigiKey Part Number | 445-12654-2-ND - Tape & Reel (TR) 445-12654-1-ND - Cut Tape (CT) 445-12654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X5R1C106M125AC |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X5R1C106M125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21000 € | 2,10 € |
| 50 | 0,15580 € | 7,79 € |
| 100 | 0,13900 € | 13,90 € |
| 500 | 0,11072 € | 55,36 € |
| 1 000 | 0,10202 € | 102,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,09675 € | 193,50 € |
| 4 000 | 0,09073 € | 362,92 € |
| 6 000 | 0,08772 € | 526,32 € |
| 10 000 | 0,08390 € | 839,00 € |
| 14 000 | 0,08244 € | 1 154,16 € |
| 20 000 | 0,08056 € | 1 611,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

