
CGA4J3X5R1C475M125AB | |
|---|---|
DigiKey Part Number | 445-12660-2-ND - Tape & Reel (TR) 445-12660-1-ND - Cut Tape (CT) 445-12660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X5R1C475M125AB |
Description | CAP CER 4.7UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X5R1C475M125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,12440 € | 6,22 € |
| 100 | 0,11050 € | 11,05 € |
| 500 | 0,08702 € | 43,51 € |
| 1 000 | 0,07979 € | 79,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07531 € | 150,62 € |
| 4 000 | 0,07031 € | 281,24 € |
| 6 000 | 0,06781 € | 406,86 € |
| 10 000 | 0,06504 € | 650,40 € |
| 14 000 | 0,06341 € | 887,74 € |
| 20 000 | 0,06186 € | 1 237,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

