1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J3X5R1H105K125AB

DigiKey Part Number
445-12703-2-ND - Tape & Reel (TR)
445-12703-1-ND - Cut Tape (CT)
445-12703-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X5R1H105K125AB
Description
CAP CER 1UF 50V X5R 0805
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X5R1H105K125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J3X7R1H105K125ABTDK149 100445-6961-1-ND0,27000 €Direct
CGA4J3X7S2A105K125ABTDK427 784445-6974-1-ND0,39000 €Similar
UMK212BJ105KGHTTaiyo Yuden5 582587-3513-1-ND0,16000 €Direct
GCM21BC72A105KE36LMurata Electronics0490-14436-1-ND0,33000 €Similar
In-Stock: 3 205
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20600 €2,06 €
500,15200 €7,60 €
1000,13540 €13,54 €
5000,10758 €53,79 €
1 0000,09897 €98,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,08926 €178,52 €
4 0000,08360 €334,40 €
6 0000,08076 €484,56 €
10 0000,07762 €776,20 €
14 0000,07579 €1 061,06 €
20 0000,07402 €1 480,40 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,41140 €