


CGA4J3X7T2E104M125AA | |
|---|---|
DigiKey Part Number | 445-12794-2-ND - Tape & Reel (TR) 445-12794-1-ND - Cut Tape (CT) 445-12794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7T2E104M125AA |
Description | CAP CER 0.1UF 250V X7T 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 250V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7T2E104M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15900 € | 1,59 € |
| 50 | 0,11600 € | 5,80 € |
| 100 | 0,10280 € | 10,28 € |
| 500 | 0,08070 € | 40,35 € |
| 1 000 | 0,07387 € | 73,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,06963 € | 139,26 € |
| 4 000 | 0,06221 € | 248,84 € |
| 6 000 | 0,06055 € | 363,30 € |
| 10 000 | 0,05886 € | 588,60 € |
| 14 000 | 0,05776 € | 808,64 € |
| 20 000 | 0,05694 € | 1 138,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

