0.068 µF ±10% 250V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J3X7T2E683K125AA

DigiKey Part Number
445-12792-2-ND - Tape & Reel (TR)
445-12792-1-ND - Cut Tape (CT)
445-12792-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7T2E683K125AA
Description
CAP CER 0.068UF 250V X7T 0805
Customer Reference
Detailed Description
0.068 µF ±10% 250V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X7T2E683K125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 680
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13500 €1,35 €
500,09800 €4,90 €
1000,08660 €8,66 €
5000,06732 €33,66 €
1 0000,06139 €61,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,05764 €115,28 €
4 0000,05355 €214,20 €
6 0000,05150 €309,00 €
10 0000,04923 €492,30 €
14 0000,04790 €670,60 €
20 0000,04662 €932,40 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27830 €