
CGA4J4X7T2W333M125AA | |
|---|---|
DigiKey Part Number | 445-12801-2-ND - Tape & Reel (TR) 445-12801-1-ND - Cut Tape (CT) 445-12801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J4X7T2W333M125AA |
Description | CAP CER 0.033UF 450V X7T 0805 |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J4X7T2W333M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17300 € | 1,73 € |
| 50 | 0,12680 € | 6,34 € |
| 100 | 0,11260 € | 11,26 € |
| 500 | 0,08848 € | 44,24 € |
| 1 000 | 0,08108 € | 81,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07284 € | 145,68 € |
| 4 000 | 0,06796 € | 271,84 € |
| 6 000 | 0,06552 € | 393,12 € |
| 10 000 | 0,06282 € | 628,20 € |
| 14 000 | 0,06124 € | 857,36 € |
| 20 000 | 0,05972 € | 1 194,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

