CGA5H3X7R2E153K115AA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 4 395
Unit Price: 0,28000 €
Datasheet

Similar


TDK
In Stock: 692
Unit Price: 0,77000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,83000 €
Datasheet

Similar


TDK
In Stock: 14 041
Unit Price: 0,56000 €
Datasheet

Similar


TDK
In Stock: 1 420
Unit Price: 0,82000 €
Datasheet

Direct


KEMET
In Stock: 551
Unit Price: 0,77000 €
Datasheet
0.015 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5H3X7R2E153K115AA

DigiKey Part Number
445-5846-2-ND - Tape & Reel (TR)
445-5846-1-ND - Cut Tape (CT)
445-5846-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5H3X7R2E153K115AA
Description
CAP CER 0.015UF 250V X7R 1206
Customer Reference
Detailed Description
0.015 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5H3X7R2E153K115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,17800 €1,78 €
500,13060 €6,53 €
1000,11600 €11,60 €
5000,09138 €45,69 €
1 0000,08377 €83,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,07531 €150,62 €
4 0000,07031 €281,24 €
6 0000,06781 €406,86 €
10 0000,06504 €650,40 €
14 0000,06341 €887,74 €
20 0000,06186 €1 237,20 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36300 €