
CGA5L4NP02W153J160AA | |
|---|---|
DigiKey Part Number | 445-172611-2-ND - Tape & Reel (TR) 445-172611-1-ND - Cut Tape (CT) 445-172611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L4NP02W153J160AA |
Description | CAP CER 0.015UF 450V NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L4NP02W153J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52100 € | 5,21 € |
| 50 | 0,40320 € | 20,16 € |
| 100 | 0,36700 € | 36,70 € |
| 500 | 0,30592 € | 152,96 € |
| 1 000 | 0,28704 € | 287,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,26375 € | 527,50 € |
| 4 000 | 0,25132 € | 1 005,28 € |
| 6 000 | 0,24510 € | 1 470,60 € |
| 10 000 | 0,23820 € | 2 382,00 € |
| 14 000 | 0,23416 € | 3 278,24 € |
| 20 000 | 0,23028 € | 4 605,60 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |


