
CGB2A1X6S0J105K033BC | |
|---|---|
DigiKey Part Number | 445-13189-2-ND - Tape & Reel (TR) 445-13189-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A1X6S0J105K033BC |
Description | CAP CER 1UF 6.3V X6S 0402 |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A1X6S0J105K033BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04026W105KAT2A | KYOCERA AVX | 14 319 | 478-KGM05AS60J105KHCT-ND | 0,22000 € | Similar |
| CC0402KRX6S5BB105 | YAGEO | 41 540 | 311-1700-1-ND | 0,18000 € | Similar |
| CL05X105KQ5NNNC | Samsung Electro-Mechanics | 403 113 | 1276-1754-1-ND | 0,08000 € | Similar |
| GRM155C80J105KA12D | Murata Electronics | 14 058 | 490-GRM155C80J105KA12DCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06600 € | 0,66 € |
| 50 | 0,04620 € | 2,31 € |
| 100 | 0,04020 € | 4,02 € |
| 500 | 0,02998 € | 14,99 € |
| 1 000 | 0,02687 € | 26,87 € |
| 2 500 | 0,02357 € | 58,93 € |
| 5 000 | 0,02159 € | 107,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01996 € | 199,60 € |
| 20 000 | 0,01862 € | 372,40 € |
| 30 000 | 0,01795 € | 538,50 € |
| 50 000 | 0,01721 € | 860,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

