Upgrade
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar

CGB4B3X5R1A225K055AB | |
|---|---|
DigiKey Part Number | 445-13264-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGB4B3X5R1A225K055AB |
Description | CAP CER 2.2UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB4B3X5R1A225K055AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |






