
CS45-E2GA472M-GKA | |
|---|---|
DigiKey Part Number | 445-175028-ND |
Manufacturer | |
Manufacturer Product Number | CS45-E2GA472M-GKA |
Description | CAP CER 4700PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS45-E2GA472M-GKA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35100 € | 3,51 € |
| 50 | 0,26660 € | 13,33 € |
| 100 | 0,24060 € | 24,06 € |
| 500 | 0,19690 € | 98,45 € |
| 1 000 | 0,18338 € | 183,38 € |
| 3 000 | 0,16668 € | 500,04 € |
| 5 000 | 0,16051 € | 802,55 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

