
FA22C0G1H154JNU06 | |
|---|---|
DigiKey Part Number | 445-180594-1-ND - Cut Tape (CT) 445-180594-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA22C0G1H154JNU06 |
Description | CAP CER 0.15UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22C0G1H154JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.177" W (7.50mm x 4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,87200 € | 8,72 € |
| 50 | 0,72280 € | 36,14 € |
| 100 | 0,66660 € | 66,66 € |
| 500 | 0,57174 € | 285,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,55322 € | 553,22 € |
| 2 000 | 0,52857 € | 1 057,14 € |
| 3 000 | 0,51622 € | 1 548,66 € |
| 5 000 | 0,50253 € | 2 512,65 € |
| 7 000 | 0,49453 € | 3 461,71 € |
| 10 000 | 0,48683 € | 4 868,30 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,64560 € |

