0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA24NP01H223JNU06

DigiKey Part Number
445-180629-1-ND - Cut Tape (CT)
445-180629-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA24NP01H223JNU06
Description
CAP CER 0.022UF 50V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA24NP01H223JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 302
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,39000 €3,90 €
500,29820 €14,91 €
1000,27010 €27,01 €
5000,22240 €111,20 €
1 0000,20767 €207,67 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,19946 €398,92 €
4 0000,18929 €757,16 €
6 0000,18419 €1 105,14 €
10 0000,17854 €1 785,40 €
14 0000,17524 €2 453,36 €
20 0000,17206 €3 441,20 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,75020 €