
FA26X7R1E155KNU06 | |
|---|---|
DigiKey Part Number | 445-180684-1-ND - Cut Tape (CT) 445-180684-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X7R1E155KNU06 |
Description | CAP CER 1.5UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X7R1E155KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 50 | 0,17160 € | 8,58 € |
| 100 | 0,15340 € | 15,34 € |
| 500 | 0,12292 € | 61,46 € |
| 1 000 | 0,11348 € | 113,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,10783 € | 215,66 € |
| 4 000 | 0,10132 € | 405,28 € |
| 6 000 | 0,09806 € | 588,36 € |
| 10 000 | 0,09444 € | 944,40 € |
| 14 000 | 0,09233 € | 1 292,62 € |
| 20 000 | 0,09030 € | 1 806,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

