
FA26X7R2E683KNU06 | |
|---|---|
DigiKey Part Number | 445-180692-1-ND - Cut Tape (CT) 445-180692-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X7R2E683KNU06 |
Description | CAP CER 0.068UF 250V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X7R2E683KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28700 € | 2,87 € |
| 50 | 0,21540 € | 10,77 € |
| 100 | 0,19360 € | 19,36 € |
| 500 | 0,15692 € | 78,46 € |
| 1 000 | 0,14557 € | 145,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,13896 € | 277,92 € |
| 4 000 | 0,13112 € | 524,48 € |
| 6 000 | 0,12720 € | 763,20 € |
| 10 000 | 0,12285 € | 1 228,50 € |
| 14 000 | 0,12031 € | 1 684,34 € |
| 20 000 | 0,11786 € | 2 357,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

