
FA28NP02E222JNU06 | |
|---|---|
DigiKey Part Number | 445-174981-1-ND - Cut Tape (CT) 445-174981-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28NP02E222JNU06 |
Description | CAP CER 2200PF 250V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28NP02E222JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24800 € | 2,48 € |
| 50 | 0,18500 € | 9,25 € |
| 100 | 0,16580 € | 16,58 € |
| 500 | 0,13326 € | 66,63 € |
| 1 000 | 0,12323 € | 123,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11728 € | 234,56 € |
| 4 000 | 0,10813 € | 432,52 € |
| 6 000 | 0,10362 € | 621,72 € |
| 10 000 | 0,09907 € | 990,70 € |
| 14 000 | 0,09831 € | 1 376,34 € |
| 20 000 | 0,09801 € | 1 960,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

