FA28X7S2A473KRU00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 500
Unit Price: 0,92000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,72962 €
Datasheet

Similar


TDK
In Stock: 1 140
Unit Price: 0,78000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 1,16356 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,94910 €
Datasheet

Similar


TDK
In Stock: 786
Unit Price: 0,43000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,14684 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,34000 €
Datasheet
0.047 µF ±10% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28X7S2A473KRU00

DigiKey Part Number
FA28X7S2A473KRU00-ND
Manufacturer
Manufacturer Product Number
FA28X7S2A473KRU00
Description
CAP CER 0.047UF 100V X7S RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28X7S2A473KRU00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,10754 €53,77 €
Manufacturers Standard Package
Unit Price without VAT:0,10754 €
Unit Price with VAT:0,13012 €