1000 pF ±10% 100V Ceramic Capacitor X8R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28X8R2A102KNU06

DigiKey Part Number
445-175049-1-ND - Cut Tape (CT)
445-175049-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28X8R2A102KNU06
Description
CAP CER 1000PF 100V X8R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28X8R2A102KNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 559
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,17800 €1,78 €
500,13060 €6,53 €
1000,11610 €11,61 €
5000,09168 €45,84 €
1 0000,08414 €84,14 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,07950 €159,00 €
4 0000,07430 €297,20 €
6 0000,07169 €430,14 €
10 0000,06881 €688,10 €
14 0000,06712 €939,68 €
20 0000,06550 €1 310,00 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36300 €