Direct
Upgrade
Similar
Similar
Parametric Equivalent

FG11X7R1H155KNT00 | |
|---|---|
DigiKey Part Number | FG11X7R1H155KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG11X7R1H155KNT00 |
Description | CAP CER 1.5UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG11X7R1H155KNT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21930 € | 109,65 € |
| Unit Price without VAT: | 0,21930 € |
|---|---|
| Unit Price with VAT: | 0,26535 € |





