3.3 µF ±10% 25V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18X5R1E335KRT06

DigiKey Part Number
445-173254-1-ND - Cut Tape (CT)
445-173254-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG18X5R1E335KRT06
Description
CAP CER 3.3UF 25V X5R RADIAL
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18X5R1E335KRT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 611
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,17800 €1,78 €
500,13060 €6,53 €
1000,11610 €11,61 €
5000,09168 €45,84 €
1 0000,08414 €84,14 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,07950 €159,00 €
4 0000,07430 €297,20 €
6 0000,07169 €430,14 €
10 0000,06881 €688,10 €
14 0000,06712 €939,68 €
20 0000,06550 €1 310,00 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36300 €