
FG20C0G2J223JNT06 | |
|---|---|
DigiKey Part Number | 445-173287-1-ND - Cut Tape (CT) 445-173287-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG20C0G2J223JNT06 |
Description | CAP CER 0.022UF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20C0G2J223JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,81600 € | 8,16 € |
| 50 | 0,64860 € | 32,43 € |
| 100 | 0,59680 € | 59,68 € |
| 500 | 0,50950 € | 254,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,47833 € | 717,50 € |
| 3 000 | 0,45807 € | 1 374,21 € |
| 4 500 | 0,44793 € | 2 015,68 € |
| 7 500 | 0,43668 € | 3 275,10 € |
| 10 500 | 0,43011 € | 4 516,15 € |
| 15 000 | 0,42378 € | 6 356,70 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,50040 € |

