FG20X7R2E154KNT06 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 1 809
Unit Price: 0,69000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,35450 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,32317 €
Datasheet

Parametric Equivalent


TDK
In Stock: 855
Unit Price: 0,63000 €
Datasheet
0.15 µF ±10% 250V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG20X7R2E154KNT06

DigiKey Part Number
FG20X7R2E154KNT06-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG20X7R2E154KNT06
Description
CAP CER 0.15UF 250V X7R RADIAL
Customer Reference
Detailed Description
0.15 µF ±10% 250V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG20X7R2E154KNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1 5000,25520 €382,80 €
Manufacturers Standard Package
Unit Price without VAT:0,25520 €
Unit Price with VAT:0,30879 €