
FG22C0G1H154JNT06 | |
|---|---|
DigiKey Part Number | 445-173306-1-ND - Cut Tape (CT) 445-173306-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG22C0G1H154JNT06 |
Description | CAP CER 0.15UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22C0G1H154JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.177" W (7.50mm x 4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,70300 € | 7,03 € |
| 50 | 0,57980 € | 28,99 € |
| 100 | 0,53250 € | 53,25 € |
| 500 | 0,46308 € | 231,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,43605 € | 436,05 € |
| 2 000 | 0,41523 € | 830,46 € |
| 3 000 | 0,40481 € | 1 214,43 € |
| 5 000 | 0,39325 € | 1 966,25 € |
| 7 000 | 0,38649 € | 2 705,43 € |
| 10 000 | 0,37999 € | 3 799,90 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,35520 € |

