47 pF ±20% 10V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG22X5R1A476MNT00

DigiKey Part Number
FG22X5R1A476MNT00-ND
Manufacturer
Manufacturer Product Number
FG22X5R1A476MNT00
Description
CAP CER 47PF 10V X5R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 pF ±20% 10V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG22X5R1A476MNT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,83200 €8,32 €
500,66140 €33,07 €
1000,60880 €60,88 €
5000,51968 €259,84 €
1 0000,49213 €492,13 €
2 5000,46303 €1 157,58 €
5 0000,44548 €2 227,40 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,53670 €