
FG24X7R1H684KRT06 | |
|---|---|
DigiKey Part Number | 445-173380-1-ND - Cut Tape (CT) 445-173380-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24X7R1H684KRT06 |
Description | CAP CER 0.68UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7R1H684KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24700 € | 2,47 € |
| 50 | 0,18360 € | 9,18 € |
| 100 | 0,16440 € | 16,44 € |
| 500 | 0,13180 € | 65,90 € |
| 1 000 | 0,12172 € | 121,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11020 € | 220,40 € |
| 4 000 | 0,10359 € | 414,36 € |
| 6 000 | 0,10027 € | 601,62 € |
| 10 000 | 0,09660 € | 966,00 € |
| 14 000 | 0,09445 € | 1 322,30 € |
| 20 000 | 0,09239 € | 1 847,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

