
FG26X5R1H685KRT06 | |
|---|---|
DigiKey Part Number | 445-173435-1-ND - Cut Tape (CT) 445-173435-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26X5R1H685KRT06 |
Description | CAP CER 6.8UF 50V X5R RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 50V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26X5R1H685KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,64900 € | 6,49 € |
| 50 | 0,51000 € | 25,50 € |
| 100 | 0,46700 € | 46,70 € |
| 500 | 0,39442 € | 197,21 € |
| 1 000 | 0,37198 € | 371,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,36057 € | 721,14 € |
| 4 000 | 0,34505 € | 1 380,20 € |
| 6 000 | 0,33728 € | 2 023,68 € |
| 10 000 | 0,32867 € | 3 286,70 € |
| 14 000 | 0,32363 € | 4 530,82 € |
| 20 000 | 0,31878 € | 6 375,60 € |
| 24 000 | 0,31649 € | 7 595,76 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |

