
FG26X7T2E154KNT06 | |
|---|---|
DigiKey Part Number | 445-173461-1-ND - Cut Tape (CT) 445-173461-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26X7T2E154KNT06 |
Description | CAP CER 0.15UF 250V X7T RADIAL |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 250V Ceramic Capacitor X7T Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26X7T2E154KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43500 € | 4,35 € |
| 50 | 0,33520 € | 16,76 € |
| 100 | 0,30410 € | 30,41 € |
| 500 | 0,25188 € | 125,94 € |
| 1 000 | 0,23574 € | 235,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,22689 € | 453,78 € |
| 4 000 | 0,21573 € | 862,92 € |
| 6 000 | 0,21014 € | 1 260,84 € |
| 10 000 | 0,20394 € | 2 039,40 € |
| 14 000 | 0,20032 € | 2 804,48 € |
| 20 000 | 0,19683 € | 3 936,60 € |
| 24 000 | 0,19518 € | 4 684,32 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

