39 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G2A390JNT06

DigiKey Part Number
445-173544-1-ND - Cut Tape (CT)
445-173544-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28C0G2A390JNT06
Description
CAP CER 39PF 100V C0G RADIAL
Customer Reference
Detailed Description
39 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G2A390JNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 002
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,12700 €1,27 €
500,09220 €4,61 €
1000,08140 €8,14 €
5000,06310 €31,55 €
1 0000,05746 €57,46 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,05388 €107,76 €
4 0000,04999 €199,96 €
6 0000,04804 €288,24 €
10 0000,04588 €458,80 €
14 0000,04462 €624,68 €
20 0000,04341 €868,20 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26620 €