
FG28X7S2A473KRT06 | |
|---|---|
DigiKey Part Number | 445-180833-1-ND - Cut Tape (CT) 445-180833-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X7S2A473KRT06 |
Description | CAP CER 0.047UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7S2A473KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16500 € | 1,65 € |
| 50 | 0,12120 € | 6,06 € |
| 100 | 0,10760 € | 10,76 € |
| 500 | 0,08460 € | 42,30 € |
| 1 000 | 0,07751 € | 77,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07313 € | 146,26 € |
| 4 000 | 0,06824 € | 272,96 € |
| 6 000 | 0,06579 € | 394,74 € |
| 10 000 | 0,06308 € | 630,80 € |
| 14 000 | 0,06149 € | 860,86 € |
| 20 000 | 0,05997 € | 1 199,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

