FK11X5R0J107MR020 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1 629
Unit Price: 1,80000 €
Datasheet
100 µF ±20% 6.3V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK11X5R0J107MR020

DigiKey Part Number
445-8246-ND
Manufacturer
Manufacturer Product Number
FK11X5R0J107MR020
Description
CAP CER 100UF 6.3V X5R RADIAL
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK11X5R0J107MR020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes