FK11X7R2A105KN006 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 1 339
Unit Price: 0,64000 €
Datasheet
1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK11X7R2A105KN006

DigiKey Part Number
FK11X7R2A105KN006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK11X7R2A105KN006
Description
CAP CER 1UF 100V X7R RADIAL
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK11X7R2A105KN006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1 5000,22512 €337,68 €
Manufacturers Standard Package
Unit Price without VAT:0,22512 €
Unit Price with VAT:0,27240 €