FK20X7R1H684KN006 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 851
Unit Price: 0,60000 €
Datasheet
0.68 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK20X7R1H684KN006

DigiKey Part Number
FK20X7R1H684KN006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK20X7R1H684KN006
Description
CAP CER 0.68UF 50V X7R RADIAL
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK20X7R1H684KN006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1 5000,16811 €252,17 €
Manufacturers Standard Package
Unit Price without VAT:0,16811 €
Unit Price with VAT:0,20341 €