
FK22C0G1H154JN000 | |
|---|---|
DigiKey Part Number | 445-FK22C0G1H154JN000-ND |
Manufacturer | |
Manufacturer Product Number | FK22C0G1H154JN000 |
Description | CAP CER 0.15UF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK22C0G1H154JN000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.157" W (7.50mm x 4.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,91000 € | 9,10 € |
| 50 | 0,72660 € | 36,33 € |
| 100 | 0,66990 € | 66,99 € |
| 500 | 0,57418 € | 287,09 € |
| 1 000 | 0,54456 € | 544,56 € |
| 2 500 | 0,51329 € | 1 283,23 € |
| 5 000 | 0,49443 € | 2 472,15 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,66980 € |

