FK28X5R0J105KN000 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 4 906
Unit Price: 0,27000 €
Datasheet

Upgrade


TDK
In Stock: 11 074
Unit Price: 0,27000 €
Datasheet

Upgrade


TDK
In Stock: 335
Unit Price: 0,34000 €
Datasheet

Upgrade


TDK
In Stock: 567
Unit Price: 0,29000 €
Datasheet

Upgrade


TDK
In Stock: 10 379
Unit Price: 0,29000 €
Datasheet

Upgrade


TDK
In Stock: 1 480
Unit Price: 0,27000 €
Datasheet

Upgrade


TDK
In Stock: 5 709
Unit Price: 0,29000 €
Datasheet

Upgrade


TDK
In Stock: 3 000
Unit Price: 0,36000 €
Datasheet

Similar


TDK
In Stock: 420
Unit Price: 0,30000 €
Datasheet

Similar


TDK
In Stock: 1 243
Unit Price: 0,24000 €
Datasheet

Similar


TDK
In Stock: 17 775
Unit Price: 0,55000 €
Datasheet

Similar


TDK
In Stock: 267
Unit Price: 0,34000 €
Datasheet

Similar


TDK
In Stock: 2 766
Unit Price: 0,34000 €
Datasheet

Similar


TDK
In Stock: 20 768
Unit Price: 0,34000 €
Datasheet
1 µF ±10% 6.3V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK28X5R0J105KN000

DigiKey Part Number
445-FK28X5R0J105KN000-ND
Manufacturer
Manufacturer Product Number
FK28X5R0J105KN000
Description
CAP CER 1UF 6.3V X5R RADIAL
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK28X5R0J105KN000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,13900 €1,39 €
500,10080 €5,04 €
1000,08920 €8,92 €
5000,06934 €34,67 €
1 0000,06325 €63,25 €
2 5000,05682 €142,05 €
5 0000,05295 €264,75 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29040 €