
HHM1715E1 | |
|---|---|
DigiKey Part Number | 445-3995-2-ND - Tape & Reel (TR) 445-3995-1-ND - Cut Tape (CT) 445-3995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM1715E1 |
Description | BALUN 3.3GHZ-3.9GHZ 50/100 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 3.3GHz ~ 3.9GHz 50 / 100Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 3.3GHz ~ 3.9GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±15° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 10dB | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,23480 € | 5,87 € |
| 50 | 0,22780 € | 11,39 € |
| 100 | 0,22130 € | 22,13 € |
| 250 | 0,21280 € | 53,20 € |
| 500 | 0,20652 € | 103,26 € |
| 1 000 | 0,20036 € | 200,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,18849 € | 753,96 € |
| 8 000 | 0,18276 € | 1 462,08 € |
| 12 000 | 0,17947 € | 2 153,64 € |
| 20 000 | 0,17540 € | 3 508,00 € |
| 28 000 | 0,17276 € | 4 837,28 € |
| 40 000 | 0,16999 € | 6 799,60 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

