
IFQ06S-050ND300X200 | |
|---|---|
DigiKey Part Number | 445-IFQ06S-050ND300X200-ND |
Manufacturer | |
Manufacturer Product Number | IFQ06S-050ND300X200 |
Description | RF EMI SHIELD SHEET 300MMX200MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet IFQ06S Conductive, Double Sided 7.874" (200.00mm) X 11.811" (300.00mm) X 0.003" (0.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Sheet | |
Length | 11.811" (300.00mm) | |
Width | 7.874" (200.00mm) | |
Thickness - Overall | 0.003" (0.08mm) | |
Operating Temperature | -40°C ~ 125°C | |
Adhesive | Conductive, Double Sided | |
Material | - | |
Grade | - | |
Qualification | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,02000 € | 14,02 € |
| 10 | 9,81000 € | 98,10 € |
| 25 | 8,71240 € | 217,81 € |
| 100 | 7,47130 € | 747,13 € |
| 250 | 7,35060 € | 1 837,65 € |
| Unit Price without VAT: | 14,02000 € |
|---|---|
| Unit Price with VAT: | 16,96420 € |


