
MLG1005S30NHT000 | |
|---|---|
DigiKey Part Number | 445-MLG1005S30NHT000TR-ND - Tape & Reel (TR) 445-MLG1005S30NHT000CT-ND - Cut Tape (CT) 445-MLG1005S30NHT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S30NHT000 |
Description | FIXED IND 30NH 300MA 800 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 nH Unshielded Multilayer Inductor 300 mA 800mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S30NHT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06600 € | 0,66 € |
| 100 | 0,05450 € | 5,45 € |
| 1 000 | 0,04481 € | 44,81 € |
| 5 000 | 0,03909 € | 195,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03759 € | 375,90 € |
| 20 000 | 0,03545 € | 709,00 € |
| 30 000 | 0,03425 € | 1 027,50 € |
| 50 000 | 0,03280 € | 1 640,00 € |
| 70 000 | 0,03188 € | 2 231,60 € |
| 100 000 | 0,03094 € | 3 094,00 € |
| 250 000 | 0,02905 € | 7 262,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

