


NLCV25T-100K-EFR | |
|---|---|
DigiKey Part Number | 445-17084-2-ND - Tape & Reel (TR) 445-17084-1-ND - Cut Tape (CT) 445-17084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV25T-100K-EFR |
Description | FIXED IND 10UH 360MA 1.32 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 360 mA 1.32Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV25T-100K-EFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.32Ohm Max | |
Q @ Freq | 15 @ 2.52MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12600 € | 1,26 € |
| 100 | 0,10340 € | 10,34 € |
| 1 000 | 0,08501 € | 85,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08176 € | 163,52 € |
| 4 000 | 0,07709 € | 308,36 € |
| 6 000 | 0,07448 € | 446,88 € |
| 10 000 | 0,07133 € | 713,30 € |
| 14 000 | 0,06932 € | 970,48 € |
| 20 000 | 0,06726 € | 1 345,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

