


NLCV32T-150K-PF | |
|---|---|
DigiKey Part Number | 445-1539-2-ND - Tape & Reel (TR) 445-1539-1-ND - Cut Tape (CT) 445-1539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV32T-150K-PF |
Description | FIXED IND 15UH 370MA 728 MOHM |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 370 mA 728mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV32T-150K-PF Models |
Category | DC Resistance (DCR) 728mOhm Max |
Mfr | Q @ Freq 15 @ 2.52MHz |
Series | Frequency - Self Resonant 26MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLCV32T-150K-EF | TDK | 2 688 | 445-16387-1-ND | 0,15000 € | Similar |
| B82422H1153K000 | TDK | 6 563 | 495-B82422H1153K000CT-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,10220 € | 10,22 € |
| 1 000 | 0,08409 € | 84,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07929 € | 158,58 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

