


NTCG103LH472JT1 | |
|---|---|
DigiKey Part Number | 445-174309-2-ND - Tape & Reel (TR) 445-174309-1-ND - Cut Tape (CT) 445-174309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG103LH472JT1 |
Description | THERMISTOR NTC 4.7KOHM 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/75 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |

