NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCG163JH103JT1A

DigiKey Part Number
445-NTCG163JH103JT1ATR-ND - Tape & Reel (TR)
445-NTCG163JH103JT1ACT-ND - Cut Tape (CT)
445-NTCG163JH103JT1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG163JH103JT1A
Description
NTC,10K,5%,0603,125C,ECO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
3380K
B25/75
3422K
B25/85
3435K
B25/100
3453K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
50,09400 €0,47 €
100,09000 €0,90 €
250,08240 €2,06 €
500,07740 €3,87 €
1000,07320 €7,32 €
5000,06472 €32,36 €
1 0000,06155 €61,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,05494 €219,76 €
8 0000,05256 €420,48 €
12 0000,05127 €615,24 €
20 0000,04973 €994,60 €
28 0000,04876 €1 365,28 €
40 0000,04779 €1 911,60 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13310 €