SMT2A100GKJBCA00ESA0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 4
Unit Price: 200,06000 €
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 100GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT2A100GKJBCA00ESA0

DigiKey Part Number
445-SMT2A100GKJBCA00ESA0-ND
Manufacturer
Manufacturer Product Number
SMT2A100GKJBCA00ESA0
Description
SSD 100GB MSATA TLC SATAIII 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 100GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
100GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
mSATA
Speed - Read
345MB/s
Speed - Write
295MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
60mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
50.80mm x 29.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes