4.7 µH Shielded Drum Core, Wirewound Inductor 1.24 A 210mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS252012CX-4R7M-1

DigiKey Part Number
445-172985-2-ND - Tape & Reel (TR)
445-172985-1-ND - Cut Tape (CT)
445-172985-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS252012CX-4R7M-1
Description
FIXED IND 4.7UH 1.24A 210 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.24 A 210mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS252012CX-4R7M-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Shielded
DC Resistance (DCR)
210mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2520
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 662
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,22500 €2,25 €
1000,18500 €18,50 €
1 0000,15214 €152,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,14632 €292,64 €
4 0000,13797 €551,88 €
6 0000,13331 €799,86 €
10 0000,12767 €1 276,70 €
14 0000,12409 €1 737,26 €
20 0000,12041 €2 408,20 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33880 €